Part Details for 1445049-7 by TE Connectivity
Overview of 1445049-7 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1445049-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H4299
|
Newark | Free Hang Sngl Row Hsg 7 Pos Rohs Compliant: Yes |Amp Te Connectivity 1445049-7 RoHS: Compliant Min Qty: 14000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3030 | Buy Now |
DISTI #
A30241-ND
|
DigiKey | CONN PLUG HSG 7POS 3.00MM Min Qty: 14000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2591 | Buy Now |
DISTI #
1445049-7
|
Avnet Americas | Conn Housing PL 7 POS 3mm ST - Bulk (Alt: 1445049-7) RoHS: Compliant Min Qty: 14000 Package Multiple: 14000 Lead time: 15 Weeks, 2 Days Container: Bulk | 0 |
|
$0.2441 | Buy Now |
DISTI #
571-14450497
|
Mouser Electronics | Pin & Socket Connectors PLUG SINGLE F.H. 7P free hanging RoHS: Compliant | 0 |
|
$0.2780 / $0.2970 | Order Now |
DISTI #
70082744
|
RS | Hsg, Conn, Interconnect System, Cable Plug,7 Cont, MATE-N-LOK Series, Free Hanging | TE Connectivity 1445049-7 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2910 / $0.3170 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 14000 Package Multiple: 14000 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$0.2440 | Buy Now |
DISTI #
AMP1445049-7
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.2888 / $0.3094 | Buy Now | |
|
Onlinecomponents.com | Conn Housing PL 7 POS 3mm ST Cable Mount RoHS: Compliant |
6080 Partner Stock |
|
$0.2950 / $0.5012 | Buy Now |
DISTI #
14450497-TEC
|
TME | 1445049-7 Min Qty: 155 | 6080 |
|
$0.2350 / $0.2441 | Buy Now |
DISTI #
AMP1445049-7
|
Interstate Connecting Components | 0 |
|
$0.2888 / $0.3094 | Buy Now |
Part Details for 1445049-7
1445049-7 CAD Models
1445049-7 Part Data Attributes
|
1445049-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1445049-7
TE Connectivity
7 CONTACT(S), MALE, COMBINATION LINE CONNECTOR, CRIMP, PLUG, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 15 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK, POLARIZED | |
Body Depth | 0.665 inch | |
Body Length | 0.861 inch | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | NYLON | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.118 inch | |
Mating Information | 1445022-7 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | CSA,UL,VDE | |
Shell Material | NYLON66/6 | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |