1445055-3
Description: 3 CONTACT(S), MALE, COMBINATION LINE CONNECTOR, SOLDER

Overview of 1445055-3 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Industrial Automation Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Security and Surveillance Aerospace and Defense Healthcare Renewable Energy Robotics and Drones

Price & Stock for 1445055-3 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com Conn Power HDR 3 POS 3mm Solder RA Thru-Hole 3 Terminal 1 Port Alternative Product Available
  • 0 $0
$0 Buy Now

CAD Models for 1445055-3 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1445055-3 by TE Connectivity

1445055-3
TE Connectivity
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
TE Connectivity
Board Mounting Option
SPLIT BOARD LOCK
Body Breadth
0.223 inch
Body Depth
0.351 inch
Body Length
0.517 inch
Body/Shell Style
PLUG
Connector Type
COMBINATION LINE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
TIN LEAD
Contact Gender
MALE
Contact Material
BRASS
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1500VAC V
Durability
30 Cycles
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
100000000 Ω
Insulator Color
BLACK
Insulator Material
POLYAMIDE
JESD-609 Code
e0
MIL Conformance
NO
Mating Contact Pitch
0.118 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Option 2
FRICTION LOCK
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
100u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
5 A
Reference Standard
CSA, UL
Terminal Length
0.113 inch
Terminal Pitch
2.9972 mm
Termination Type
SOLDER
Total Number of Contacts
3
UL Flammability Code
94V-0
Want to compare parts?
  1. 1445055-3
    TE Connectivity
    3 CONTACT(S), MALE, COMBINATION LINE CONNECTOR, SOLDER
    VS

Related Parts for 1445055-3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1445055-3 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1445055-3 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1445055-3 would you like to use for your alert(s)?
  • Please alert me when 1445055-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1445055-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1445055-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1445055-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1445055-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1445055-3 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: