Part Details for 1445099-3 by TE Connectivity
Overview of 1445099-3 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1445099-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1445099-3-ND
|
DigiKey | CONN HEADER SMD R/A 3POS 3MM Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for 1445099-3
1445099-3 CAD Models
1445099-3 Part Data Attributes
|
1445099-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1445099-3
TE Connectivity
TWO PART BOARD CONNECTOR
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.223 inch | |
Body Depth | 0.439 inch | |
Body Length | 0.511 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insertion Force-Max | 6.672 N | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.118 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Pitch | 2.9972 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 3 |
Alternate Parts for 1445099-3
This table gives cross-reference parts and alternative options found for 1445099-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1445099-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BG035-03A-0-0320-0180-0290-N-B | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Plug, | Global Connector Technology | 1445099-3 vs BG035-03A-0-0320-0180-0290-N-B |
BB02-BY101-KB3-A00000 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Receptacle | GradConn Ltd | 1445099-3 vs BB02-BY101-KB3-A00000 |
JS-1254R-03-GD | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Central Components Manufacturing | 1445099-3 vs JS-1254R-03-GD |
1445100-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.118 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | TE Connectivity | 1445099-3 vs 1445100-3 |
XH03W-H | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Surface Mount Terminal, Locking, Receptacle | AUK Contractors Co Ltd | 1445099-3 vs XH03W-H |
373-10-103-00-001101 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator | PRECI-DIP SSA | 1445099-3 vs 373-10-103-00-001101 |
FCN-724P003-G/SM | HEADER CONNECTOR,PCB MNT,PLUG,3 CONTACTS,PIN,0.079 PITCH,PC TAIL TERMINAL,LOCKING | FUJITSU Semiconductor Limited | 1445099-3 vs FCN-724P003-G/SM |
MV-H-1X05 | Board Connector, 5 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Plug | Morethanall Co Ltd | 1445099-3 vs MV-H-1X05 |
300HBT1R03 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.118 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | On-Shore Technology Inc | 1445099-3 vs 300HBT1R03 |
BB02-BY101-KA5-A00000 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Receptacle | GradConn Ltd | 1445099-3 vs BB02-BY101-KA5-A00000 |