-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LOOSE PC CONTACT TIN PLATED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A99620-ND
|
DigiKey | CONN SOCKET 22-26AWG CRIMP TIN Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
27733 In Stock |
|
$0.0538 / $0.1300 | Buy Now |
DISTI #
1445336-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 1445336-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$0.0420 / $0.0459 | Buy Now |
DISTI #
85C1053
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 85C1053) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 6 Days Container: Bulk | 3976 Partner Stock |
|
$0.0780 / $0.1420 | Buy Now |
DISTI #
571-14453361
|
Mouser Electronics | Headers & Wire Housings TIN CONTACT 26-22AWG RoHS: Compliant | 33971 |
|
$0.0400 / $0.1300 | Buy Now |
DISTI #
70083474
|
RS | CST-100 II PCB Connector Contact Female Crimp Tin Plating 22 - 26 AWG | TE Connectivity 1445336-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4800 |
|
$0.0870 / $0.1300 | Buy Now |
|
Future Electronics | 1 Position 26-22 AWG Crimp Straight Cable Mount Loose Piece Connector Contact RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Bag | 10000Bag |
|
$0.0410 / $0.0445 | Buy Now |
|
Future Electronics | 1 Position 26-22 AWG Crimp Straight Cable Mount Loose Piece Connector Contact RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0410 / $0.0480 | Buy Now |
DISTI #
AMP1445336-1
|
Heilind Electronics | LOOSE PC CONTACT TIN PLATED | Americas - 44640 in Stock8250 On Order |
|
$0.0414 / $0.0524 | Buy Now |
|
Onlinecomponents.com | LOOSE PC CONTACT TIN PLATED RoHS: Compliant |
48403 In Stock |
|
$0.0384 / $0.0552 | Buy Now |
|
Quest Components | CONTACT, SOCKET, 26-22AWG, CRIMP | 853 |
|
$0.1440 / $0.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1445336-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1445336-1
TE Connectivity
LOOSE PC CONTACT TIN PLATED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 15 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | CONTACT FINISH - TERMINATION: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.065 inch | |
Cable Entry-Min | 0.035 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.33 mm2 | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 117.72 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 4 A | |
Rated Voltage | 250 V | |
Rated Voltage(AC) | 250 V | |
Terminal Type | CRIMP | |
Used With | CST-100 II CONNECTOR | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |