-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLUG HSG,4 POS,0.8MM MICRO INT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01H1258
|
Newark | Plug Hsg,4 Pos,0.8Mm Micro Int Rohs Compliant: Yes |Amp Te Connectivity 1445340-1 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8470 | Buy Now |
DISTI #
A112182-ND
|
DigiKey | CONN PLUG HSG 4POS 0.80MM Min Qty: 3000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8612 | Buy Now |
DISTI #
1445340-1
|
Avnet Americas | Connector Housing Plug 4 Position 0.8mm Straight Cable Mount - Bulk (Alt: 1445340-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 15 Weeks, 4 Days Container: Bulk | 0 |
|
$0.7636 | Buy Now |
DISTI #
571-1445340-1
|
Mouser Electronics | Headers & Wire Housings PLUG HSG 4 POS 0.8MM RoHS: Compliant | 0 |
|
$0.9630 | Order Now |
DISTI #
72051491
|
RS | Connector, AMPMODU, Plug Hsg,4 Pos,0.8Mm Micro Int | TE Connectivity 1445340-1 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6900 / $1.7600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Lead time: 16 Weeks Container: Box | 0Box |
|
$0.7490 | Buy Now |
DISTI #
AMP1445340-1
|
Heilind Electronics | PLUG HSG,4 POS,0.8MM MICRO INT | Americas - 0 in Stock |
|
$0.8162 / $0.9498 | Buy Now |
|
Onlinecomponents.com | PLUG HSG,4 POS,0.8MM MICRO INT RoHS: Compliant | 0 |
|
$0.7900 / $1.6540 | Buy Now |
DISTI #
AMP1445340-1
|
Interstate Connecting Components | PLUG HSG,4 POS,0.8MM MICRO INT | 0 |
|
$0.8162 / $0.9498 | Buy Now |
DISTI #
1445340-1
|
Avnet Abacus | (Alt: 1445340-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1445340-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1445340-1
TE Connectivity
PLUG HSG,4 POS,0.8MM MICRO INT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.195 inch | |
Body Depth | 0.248 inch | |
Body Length | 0.265 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.031 inch | |
Mating Contact Row Spacing | 0.13 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 75 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 30 AWG |