Part Details for 1445510F3C-C by ATGBICS
Overview of 1445510F3C-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1445510F3C-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-1445510F3C-C-ND
|
DigiKey | QSFP28 100G-LR4 Lite 1310nm 2K Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
6816 In Stock |
|
$318.8000 / $375.0000 | Buy Now |
|
Karl Kruse GmbH & Co KG | 1445510F3C Adtran? Compatible Transceiver QSFP28 100GBase-LR4 Lite (1310nm SMF 2km LC DOM) | 3 |
|
RFQ |