-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ9353
|
Newark | Standard Circular Conn Rcpt Size 8 2 Pos Fre Hng |Amp Te Connectivity 1445522-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 44 |
|
$11.2400 / $12.6500 | Buy Now |
DISTI #
2266-1445522-1-ND
|
DigiKey | CONN RCPT HSNG MALE 2POS INLINE Min Qty: 1 Lead time: 50 Weeks Container: Bag MARKETPLACE PRODUCT |
44 In Stock |
|
$10.1900 / $12.8900 | Buy Now |
DISTI #
A29990-ND
|
DigiKey | CONN RCPT HSNG MALE 2POS INLINE Min Qty: 1 Lead time: 50 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.8332 / $10.2000 | Buy Now |
DISTI #
1445522-1
|
Avnet Americas | Conn Housing RCP 2 POS ST - Bulk (Alt: 1445522-1) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 48 Weeks, 0 Days Container: Bulk | 100 Factory Stock |
|
$5.7024 / $6.8622 | Buy Now |
DISTI #
571-1445522-1
|
Mouser Electronics | Standard Circular Connector RCPT SIZE 8 2 POS FRE HNG STD KEY RoHS: Compliant | 519 |
|
$6.9100 / $11.2200 | Buy Now |
DISTI #
71980223
|
RS | Receptacle, 8-2, Fre Hng, Sm Ins, Std Key | TE Connectivity 1445522-1 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Container: Bulk | 0 |
|
$10.0400 / $10.3300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Bag | 0Bag |
|
$5.6900 | Buy Now |
DISTI #
AMP1445522-1
|
Heilind Electronics | REC8-2FRE HNGSM INSSTD KEY | Americas - 0 in Stock |
|
$5.5558 / $7.2129 | Buy Now |
|
Onlinecomponents.com | REC,8-2,FRE HNG,SM INS,STD KEY RoHS: Compliant |
1102 In Stock |
|
$6.7100 / $10.6100 | Buy Now |
DISTI #
1445522-1
|
TTI | Standard Circular Connector RCPT SIZE 8 2 POS FRE HNG STD KEY RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
$4.2900 / $5.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1445522-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1445522-1
TE Connectivity
Circular Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 48 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: 94V-0 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | IMMERSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Option 1 | 1/2-20 UNF-2A | |
Mounting Option 2 | SCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Shell Size | 8 | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 30 AWG |