-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLUG,8-3,SMALL INS,STD KEY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H4575
|
Newark | Circular Conn, Plug, 3Pos, Crimp, Product Range:Mini Cpc Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:3Contacts, Circular Contact Type:Crimp Socket - Contacts Not Supplied, Coupling Style:Bayonet Rohs Compliant: Yes |Amp Te Connectivity 1445534-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 245 |
|
$12.1200 / $16.6200 | Buy Now |
DISTI #
A30000-ND
|
DigiKey | CONN PLUG HSG FMALE 3POS INLINE Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
1033 In Stock |
|
$6.6536 / $8.2800 | Buy Now |
DISTI #
1445534-1
|
Avnet Americas | Conn Housing RCP 3 POS ST - Bulk (Alt: 1445534-1) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 21 Weeks, 4 Days Container: Bulk | 0 |
|
$6.2809 / $7.5584 | Buy Now |
DISTI #
571-1445534-1
|
Mouser Electronics | Standard Circular Connector PLG SKT 8-3 F/H RoHS: Compliant | 663 |
|
$6.6500 / $8.1400 | Buy Now |
|
Future Electronics | SAMPLE FPN ONLY - CONN PLUG HSG FMALE 3POS INLINE RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 22 Weeks Container: Bag | 0Bag |
|
$7.7700 | Buy Now |
DISTI #
AMP1445534-1
|
Heilind Electronics | PLUG8-3SMALL INSSTD KEY | Americas - 13 in Stock1200 On Order |
|
$7.3817 | Buy Now |
|
Onlinecomponents.com | PLUG,8-3,SMALL INS,STD KEY RoHS: Compliant |
1670 In Stock |
|
$6.0500 / $7.6300 | Buy Now |
DISTI #
51846132
|
Verical | Plug 8-3 Small Ins Std Key RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1725 | Americas - 1670 |
|
$8.0990 / $9.9190 | Buy Now |
DISTI #
1445534-1
|
TTI | Standard Circular Connector PLG SKT 8-3 F/H RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Each | Americas - 0 |
|
$6.3300 / $6.5800 | Buy Now |
DISTI #
AMP1445534-1
|
Interstate Connecting Components | PLUG8-3SMALL INSSTD KEY | 4360 On Order |
|
$7.3817 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1445534-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1445534-1
TE Connectivity
PLUG,8-3,SMALL INS,STD KEY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 21 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: 94V-0 | |
Body Depth | 1.142 inch | |
Body Diameter | 0.669 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | IMMERSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Option 1 | 1/2-20 UNF-2A | |
Mounting Option 2 | SCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 7.5 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Shell Size | 8 | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 30 AWG |