-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1445715-1) 75A HSG SUBASY BLUE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H4616
|
Newark | Plug & Socket Conn Housing, 1Pos, 75A, Blue, Product Range:Power 75 Series, Gender:Plug, Receptacle, No. Of Positions:1Positions, Pitch Spacing:-, For Use With:Amp Power Series 647877-1 Pin & Socket Contacts, Colour:Blue Rohs Compliant: Yes |Amp Te Connectivity 1445715-1 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2200 / $1.2700 | Buy Now |
DISTI #
87X9791
|
Newark | Plug/Rcpt Conn Housing, Polycarbonate, Product Range:Power 75 Series, Gender:Plug, Receptacle, No. Of Positions:1Ways, Pitch Spacing:-, For Use With:Amp Power Series 647877-1 Pin & Socket Contacts Rohs Compliant: Yes |Amp Te Connectivity 1445715-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0700 / $1.8100 | Buy Now |
DISTI #
A112185-ND
|
DigiKey | CONN HSG 1POS BLUE Min Qty: 300 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1734 / $1.6354 | Buy Now |
DISTI #
1445715-1
|
Avnet Americas | Conn Power M 1 POS Crimp ST Cable Mount 1 Terminal 1 Port - Bulk (Alt: 1445715-1) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 11 Weeks, 6 Days Container: Bulk | 900 Factory Stock |
|
$1.1343 / $1.2807 | Buy Now |
DISTI #
571-14457151
|
Mouser Electronics | Power to the Board 75A HSG SUBASY BLUE RoHS: Compliant | 0 |
|
$1.2200 / $2.2100 | Order Now |
DISTI #
73773968
|
RS | 75A HSG SUBASY BLUE, Rectangular Power Connectors | TE Connectivity 1445715-1 RoHS: Compliant Min Qty: 1200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$1.0800 | Buy Now |
DISTI #
AMP1445715-1
|
Heilind Electronics | 75A HSG SUBASY BLUE | Americas - 0 in Stock |
|
$1.1779 / $1.3654 | Buy Now |
|
Onlinecomponents.com | 75A HSG SUBASY BLUE RoHS: Compliant | 0 |
|
$1.1400 / $2.3800 | Buy Now |
DISTI #
1445715-1
|
TTI | Power to the Board 75A HSG SUBASY BLUE Min Qty: 1200 Package Multiple: 300 Container: Each | Americas - 0 |
|
$1.0200 / $1.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1445715-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1445715-1
TE Connectivity
(1445715-1) 75A HSG SUBASY BLUE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.675 inch | |
Body Depth | 0.675 inch | |
Body Length | 1.89 inch | |
Body/Shell Style | PLUG/RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P1 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 200 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 6 AWG |