-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PLUG,11-9,SM INS,STD KEY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H4657
|
Newark | Circular Connector, Plug, 11-9, Cable, Product Range:Mini Cpc Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:9Contacts, Circular Contact Type:-, Coupling Style:-, Connector Body Material:Thermoplastic Body Rohs Compliant: Yes |Te Connectivity 1445807-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 283 |
|
$8.5200 / $9.2300 | Buy Now |
DISTI #
A30032-ND
|
DigiKey | CONN PLUG HSG FMALE 9POS INLINE Min Qty: 1 Lead time: 50 Weeks Container: Bulk |
6901 In Stock |
|
$7.8261 / $11.6800 | Buy Now |
DISTI #
1445807-1
|
Avnet Americas | Conn Housing RCP 9 POS ST - Bulk (Alt: 1445807-1) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 48 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5310 / $7.8593 | Buy Now |
DISTI #
11H4657
|
Avnet Americas | Conn Housing RCP 9 POS ST - Bulk (Alt: 11H4657) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 49 Weeks, 3 Days Container: Bulk | 283 Partner Stock |
|
$8.5800 / $11.3600 | Buy Now |
DISTI #
571-14458071
|
Mouser Electronics | Standard Circular Connector PLUG 11-9 .035-.059 RoHS: Compliant | 521 |
|
$7.7500 / $11.2600 | Buy Now |
DISTI #
70086074
|
RS | Mini CPC Series 9 Way Female Straight PCB Housing | TE Connectivity 1445807-1 RoHS: Compliant Min Qty: 700 Package Multiple: 1 Container: Bulk | 0 |
|
$11.7700 / $12.4100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Container: Bag | 0Bag |
|
$6.5200 | Buy Now |
DISTI #
AMP1445807-1
|
Heilind Electronics | PLUG11-9SM INSSTD KEY | Americas - 0 in Stock |
|
$6.3631 / $8.2608 | Buy Now |
|
Onlinecomponents.com | PLUG,11-9,SM INS,STD KEY RoHS: Compliant |
729 In Stock 700 On Order |
|
$7.6000 / $11.4700 | Buy Now |
DISTI #
70355054
|
Verical | Plug 11-9 Sm Ins Std Key RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2227 | Americas - 705 |
|
$9.1538 / $14.7809 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1445807-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1445807-1
TE Connectivity
PLUG,11-9,SM INS,STD KEY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 49 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | IMMERSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 5.9A | |
Mixed Contacts | NO | |
Mounting Option 1 | 3/4-20 UNEF-2A | |
Mounting Option 2 | SCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5.9 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Shell Size | 11 | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 30 AWG |