-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1445957-3) HSG SUB ASY,WHITE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07J3029
|
Newark | Plug And Socket Connector Housing, Product Range:Power 15/30/45 Series, Gender:Plug, Receptacle, No. Of Positions:1Positions, Pitch Spacing:-, Colour:White, Connector Mounting:Cable Mount, Connector Type:Plug & Socket Rohs Compliant: Yes |Amp Te Connectivity 1445957-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 23 |
|
$0.5900 / $0.9110 | Buy Now |
DISTI #
A112197-ND
|
DigiKey | CONN HSG 1POS WHITE Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4650 In Stock |
|
$0.3520 / $0.7000 | Buy Now |
DISTI #
1445957-3
|
Avnet Americas | Conn Housing RCP 1 POS ST Bulk - Bag (Alt: 1445957-3) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 0 Weeks, 1 Days Container: Bag | 15000 Factory Stock |
|
$0.3492 / $0.3943 | Buy Now |
DISTI #
07J3029
|
Avnet Americas | Conn Housing RCP 1 POS ST Bulk - Bulk (Alt: 07J3029) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 23 Partner Stock |
|
$0.5300 | Buy Now |
DISTI #
571-14459573
|
Mouser Electronics | Power to the Board HSG SUB ASY WHITE RoHS: Compliant | 2563 |
|
$0.3520 / $0.6600 | Buy Now |
DISTI #
73773976
|
RS | HSG SUB ASY, WHITE, Rectangular Power Connectors | TE Connectivity 1445957-3 Min Qty: 4000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5500 | RFQ |
|
Future Electronics | HSG SUB ASY,WHITE RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Bag | 4000Bag |
|
$0.3750 | Buy Now |
|
Future Electronics | HSG SUB ASY,WHITE RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Bag | 0Bag |
|
$0.3750 | Buy Now |
DISTI #
AMP1445957-3
|
Heilind Electronics | HSG SUB ASY,WHITE | Americas - 0 in Stock |
|
$0.3297 / $0.4203 | Buy Now |
|
Onlinecomponents.com | HSG SUB ASY,WHITE RoHS: Compliant |
3984 In Stock 15000 Factory Stock |
|
$0.3417 / $0.5944 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1445957-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1445957-3
TE Connectivity
(1445957-3) HSG SUB ASY,WHITE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.291 inch | |
Body Depth | 0.291 inch | |
Body Length | 0.968 inch | |
Cable Types | STRANDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P1 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 10 AWG | |
Wire Size-Min | 20 AWG |
This table gives cross-reference parts and alternative options found for 1445957-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1445957-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1604001-4 | (1604001-4) 120A SGL POLE HSG SUBASY,GREEN | TE Connectivity | 1445957-3 vs 1604001-4 |
316769-4 | (316769-4) POWER D/LOCK CAP HSG 1P YELLOW | TE Connectivity | 1445957-3 vs 316769-4 |
WSS01M0/AA | Rectangular Power Connector, 1 Contact(s), Male, Crimp Terminal, ROHS COMPLIANT | Amphenol Positronic | 1445957-3 vs WSS01M0/AA |
1604001-2 | Rectangular Power Connector, 1 Contact(s), Male, Crimp Terminal | TE Connectivity | 1445957-3 vs 1604001-2 |
1-2345729-1 | Rectangular Power Connector, 1 Contact(s), Male, Crimp Terminal | TE Connectivity | 1445957-3 vs 1-2345729-1 |
1604001-3 | Rectangular Power Connector, 1 Contact(s), Male, Crimp Terminal | TE Connectivity | 1445957-3 vs 1604001-3 |
316769-6 | Rectangular Power Connector, 1 Contact(s), Male, Crimp Terminal | TE Connectivity | 1445957-3 vs 316769-6 |
1445957-4 | Rectangular Power Connector, 1 Contact(s), Male, Crimp Terminal | TE Connectivity | 1445957-3 vs 1445957-4 |