-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1446359-ND
|
DigiKey | CIRC CBL 4POS PLUG TO WIRE 6.56' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
19 In Stock |
|
$19.0900 | Buy Now |
DISTI #
651-1446359
|
Mouser Electronics | Circular Metric Connectors SACC-EC-FS-4CON M16/2,0 SCO RoHS: Compliant | 9 |
|
$18.9700 / $19.4800 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator flush-type socket - 4-pos. - M12 SPEEDCON - A-coded - front/screw mounting with M16 thread - can be positioned - with 2.0 m TPE litz wire - 4 x 0.34 mm² RoHS: Compliant | 0 |
|
$18.9100 / $24.0200 | Buy Now |
DISTI #
000000000003669053
|
Sager | Circular Metric Connectors SACC-EC-FS-4CON M16/2,0 SCO Min Qty: 1 | 0 |
|
$22.9700 / $26.8000 | Buy Now |
|
Dynamic Solutions GmbH | Flush-type connector | 1700 |
|
RFQ | |
|
Master Electronics | Sensor/actuator flush-type socket - 4-pos. - M12 SPEEDCON - A-coded - front/screw mounting with M16 thread - can be positioned - with 2.0 m TPE litz wire - 4 x 0.34 mm² RoHS: Compliant | 0 |
|
$18.9100 / $24.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1446359
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1446359
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |