Part Details for 1446600000 by Weidmüller Interface GmbH & Co. KG
Overview of 1446600000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1446600000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K4951
|
Newark | Rsv1,6 Lbf36 Gr 3,2 Au |Weidmuller 1446600000 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.1700 / $76.2300 | Buy Now |
DISTI #
1446600000-ND
|
DigiKey | CONN RCPT 36POS 0.197 GOLD PCB Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
10 In Stock |
|
$47.7298 / $55.1500 | Buy Now |
DISTI #
1446600000
|
Avnet Americas | Conn Board to Board F 36 POS 5mm Solder ST Thru-Hole Box - Bulk (Alt: 1446600000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$48.3660 / $55.7177 | Buy Now |
DISTI #
470-1446600000
|
Mouser Electronics | Pluggable Terminal Blocks RSV1,6 LBF36 GR 3,2 AU RoHS: Compliant | 0 |
|
$47.7200 / $55.1500 | Order Now |
|
Onlinecomponents.com | Conn Board to Board F 36 POS 5mm Solder ST Thru-Hole Box RoHS: Compliant | 0 |
|
$51.3400 / $68.1100 | Buy Now |