Part Details for 144684-1 by TE Connectivity
Overview of 144684-1 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for 144684-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH9829
|
Newark | Cover, Polyamide 6.6, 2.54Mm, Accessory Type:Cover, For Use With:Amp Connectors, Product Range:-, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Te Connectivity 144684-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 2923 |
|
$0.3440 / $0.4730 | Buy Now |
DISTI #
11H4714
|
Newark | Cover Modu Iv 2X3 Pos. |Amp Te Connectivity 144684-1 Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2830 | Buy Now |
DISTI #
A127972-ND
|
DigiKey | COVER MODU IV 2X3 POS. Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2878 / $0.5000 | Buy Now |
DISTI #
144684-1
|
Avnet Americas | Connector Accessories Cover - Bulk (Alt: 144684-1) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Container: Bulk | 0 |
|
$0.2442 / $0.2675 | Buy Now |
DISTI #
571-144684-1
|
Mouser Electronics | Headers & Wire Housings COVER MOD IV 2X3 POS RoHS: Compliant | 0 |
|
$0.2810 | Order Now |
DISTI #
72054230
|
RS | Connector, AMPMODU, Cover Modu Iv 2X3 Pos. | TE Connectivity 144684-1 RoHS: Not Compliant Min Qty: 7500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2850 / $0.2940 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Bag | 0Bag |
|
$0.2290 | Buy Now |
DISTI #
AMP144684-1
|
Heilind Electronics | COVER MODU IV 2X3 POS. | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | COVER MODU IV 2X3 POS. RoHS: Compliant | 0 |
|
$0.2406 / $0.5039 | Buy Now |
DISTI #
144684-1
|
Avnet Americas | Connector Accessories Cover - Bulk (Alt: 144684-1) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Container: Bulk | 0 |
|
$0.2442 / $0.2675 | Buy Now |
Part Details for 144684-1
144684-1 CAD Models
144684-1 Part Data Attributes:
|
144684-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
144684-1
TE Connectivity
Board Connector, 6 Contact(s), 2 Row(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |