Part Details for 1448647 (ALTERNATE: 1448647) by RS Pro
Overview of 1448647 (ALTERNATE: 1448647) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1448647 (ALTERNATE: 1448647)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73228159
|
RS | Female SATA to Male SATA Power Extension Cable, 300mm, PVC Multicolor, 30cm | RS PRO 1448647 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0200 / $8.2200 | RFQ |