There are no models available for this part yet.
Overview of 1449417 by RS Pro
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1449417 by RS Pro
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71697854
|
RS | Rechargeable Battery Pack 8 Cell 14.8V 5.2Ah Lithium Ion Wire Leads | RS PRO 1449417 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 9 |
|
$23.0000 | Buy Now | |
Neutron USA | Battery Pack, 8 cells, Lithium-Ion Rechargeable 14.8V 5200mAh 4S2P Wire Leads 18650, Pack of 1 | 2 |
|
$149.9400 | Buy Now |