Part Details for 144P3M by Dearborn Electronics Inc
Overview of 144P3M by Dearborn Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 144P3M
144P3M CAD Models
144P3M Part Data Attributes
|
144P3M
Dearborn Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
144P3M
Dearborn Electronics Inc
Paper Capacitor, Paper, 200V, 20% +Tol, 20% -Tol, 25uF,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DEARBORN ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 25 µF | |
Capacitor Type | PAPER CAPACITOR | |
Custom Capabilities | Other Capacitance,Voltage Tol. Available | |
Dielectric Material | PAPER | |
Height | 50.8 mm | |
Length | 69.85 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Panel Mount | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-C-18312 | |
Series | 144P(SIDE TERM ) | |
Width | 38.1 mm |