Part Details for 145/20 RED (ALTERNATE: 14524) by ABUS Security Tech Germany
Overview of 145/20 RED (ALTERNATE: 14524) by ABUS Security Tech Germany
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 145/20 RED (ALTERNATE: 14524)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70567042
|
RS | Padlock, Combo, 3 Dial, 52.5mm H, 22.5mm W, Shackle 3mm Dia, Red | ABUS USA 145/20 RED RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 12 |
|
$4.8800 / $5.6700 | Buy Now |