-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector, Female, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J691-ND
|
DigiKey | CONN 2.92MM JACK STR 50 OHM PUSH Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
211 In Stock |
|
$14.9750 / $17.9500 | Buy Now |
DISTI #
530-145-0701-002
|
Mouser Electronics | RF Connectors / Coaxial Connectors THREAD MOUNT JCK PAS RoHS: Compliant | 80 |
|
$16.5100 / $19.6200 | Buy Now |
DISTI #
70090498
|
RS | SMK (2.92mm) Jack, Thread Mount, Field Replaceable | Johnson-Cinch Connectivity Solutions 145-0701-002 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$15.4400 / $19.3100 | RFQ |
DISTI #
EFJ145-0701-002
|
Interstate Connecting Components | 0 |
|
$18.4308 / $18.7188 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
145-0701-002
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
145-0701-002
Cinch Connectivity Solutions
RF Connector, Female, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMK CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.37 dB | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 40 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.22 |