Part Details for 145-0701-611 by Artesyn Embedded Technologies
Overview of 145-0701-611 by Artesyn Embedded Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Computing and Data Storage
Electronic Manufacturing
Automotive
Part Details for 145-0701-611
145-0701-611 CAD Models
145-0701-611 Part Data Attributes:
|
145-0701-611
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
145-0701-611
Artesyn Embedded Technologies
CONNECTOR, PANEL MOUNT, FEMALE, RF CONNECTOR, RECEPTACLE
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EMERSON NETWORK POWER | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | GOLD (50) | |
Contact Finish Termination | GOLD (50) | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.37 dB | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 40 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
VSWR | 1.22 |
Alternate Parts for 145-0701-611
This table gives cross-reference parts and alternative options found for 145-0701-611. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 145-0701-611, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
145-0701-611 | RF SMK Connector, Female, Panel Mount, Receptacle | Johnson Components | 145-0701-611 vs 145-0701-611 |