Part Details for 145-0801-602 by Bel Fuse
Overview of 145-0801-602 by Bel Fuse
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 145-0801-602
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-0801-602
|
Avnet Americas | Connector 2.92mm Type/SMK Receptacle 0Hz to 40GHz 50Ohm Solder Straight Flange Mount Gold - Bag (Alt: 145-0801-602) Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$29.7600 / $43.4000 | Buy Now |
DISTI #
46AC4691
|
Avnet Americas | Connector 2.92mm Type/SMK Receptacle 0Hz to 40GHz 50Ohm Solder Straight Flange Mount Gold - Bulk (Alt: 46AC4691) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 2 Days Container: Bulk | 49 Partner Stock |
|
$40.6000 / $51.8000 | Buy Now |
DISTI #
145-0801-602
|
Avnet Americas | Connector 2.92mm Type/SMK Receptacle 0Hz to 40GHz 50Ohm Solder Straight Flange Mount Gold - Bag (Alt: 145-0801-602) Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$29.7600 / $43.4000 | Buy Now |
DISTI #
46AC4691
|
Avnet Americas | Connector 2.92mm Type/SMK Receptacle 0Hz to 40GHz 50Ohm Solder Straight Flange Mount Gold - Bulk (Alt: 46AC4691) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 2 Days Container: Bulk | 49 Partner Stock |
|
$40.6000 / $51.8000 | Buy Now |
Part Details for 145-0801-602
145-0801-602 CAD Models
145-0801-602 Part Data Attributes:
|
145-0801-602
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
145-0801-602
Bel Fuse
RF Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |