Part Details for 145-102LAG-RC1 by Honeywell Sensing and Control
Overview of 145-102LAG-RC1 by Honeywell Sensing and Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for 145-102LAG-RC1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000338777
|
Sager | NTC Thermistors | 0 |
|
Buy Now |
Part Details for 145-102LAG-RC1
145-102LAG-RC1 CAD Models
145-102LAG-RC1 Part Data Attributes
|
145-102LAG-RC1
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
145-102LAG-RC1
Honeywell Sensing and Control
NTC Thermistor, 1000ohm, Through Hole Mount
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FENWAL ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Manufacturer Series | 145 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -60 °C | |
Package Shape | DISK PACKAGE | |
Resistance | 1000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3887 K | |
Thermistor Application | TEMPERATURE SENSING |