Part Details for 145-2000-ESDN by Apex Tool Group LLC
Overview of 145-2000-ESDN by Apex Tool Group LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft |
Price & Stock for 145-2000-ESDN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-2000-ESDN-ND
|
DigiKey | H13 REPLACEMENT FILTER FOR MG140 Min Qty: 1 Lead time: 12 Weeks Container: Box |
6 In Stock |
|
$425.0000 | Buy Now |
DISTI #
578-145-2000-ESDN
|
Mouser Electronics | Fume Extractors PARTIKELFILTER H13 GASFILTER MG140, STD RoHS: Compliant | 0 |
|
$425.0000 | Order Now |
DISTI #
71360468
|
RS | WELLER FILTRATION, PARTIKELFILTER H13/GASFILTER MG140, STAN | Apex Tool Group Mfr. 145-2000-ESDN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$444.9200 | RFQ |
DISTI #
73511660
|
Verical | 145-2000-ESDN Min Qty: 1 Package Multiple: 1 Date Code: 2311 | Americas - 1 |
|
$551.6276 | Buy Now |