Part Details for 145-502LAG-RC1 by Honeywell Sensing and Control
Overview of 145-502LAG-RC1 by Honeywell Sensing and Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 145-502LAG-RC1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000338792
|
Sager | NTC Thermistors | 0 |
|
Buy Now |
Part Details for 145-502LAG-RC1
145-502LAG-RC1 CAD Models
145-502LAG-RC1 Part Data Attributes
|
145-502LAG-RC1
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
145-502LAG-RC1
Honeywell Sensing and Control
NTC Thermistor, 5000ohm, Through Hole Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -60 °C | |
Package Shape | DISK PACKAGE | |
Resistance | 5000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3887 K | |
Thermistor Application | TEMPERATURE SENSING |