Part Details for 1450 by Davies Molding LLC
Overview of 1450 by Davies Molding LLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4414-501MRB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, CHIP, 1717, HALOGEN FREE AND ROHS COMPLIANT | |
LPS4414-501 | Coilcraft Inc | OLD PART NUMBER.(See web site for new Halogen-free part number.) | |
LPS4414-501ML | Coilcraft Inc | OLD PART NUMBER.(See web site for new Halogen-free part number.) |
Price & Stock for 1450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC6825
|
Newark | Knob, Round Knurled, Phenolic, 17.02Mm, Shaft Type:Round Shaft, Shaft Diameter:6.35Mm, Knob Material:Phenolic, Knob/Dial Style:Round Knurled, Knob Diameter:17.02Mm, Product Range:1450 Series Rohs Compliant: Yes |Davies Molding 1450 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7000 / $1.8000 | Buy Now |
DISTI #
1722-1055-ND
|
DigiKey | KNOB KNURLED 0.250" PHENOLIC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
286 In Stock |
|
$1.5849 / $2.8600 | Buy Now |
DISTI #
5164-1450
|
Mouser Electronics | Knobs & Dials 11/16"D X 13/32"H RoHS: Compliant | 149 |
|
$1.4200 / $2.2000 | Buy Now |
DISTI #
70097805
|
RS | Knob, Phenolic, 1/4 in. (Shaft), 11/32 in., 8-32 | Davies Molding 1450 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 35 |
|
$1.9200 / $2.2200 | Buy Now |
|
Onlinecomponents.com | 0.69"Dia x 0.41"High - Black Thermoset - 0.25" Dia Mounting Hole - Set Screw RoHS: Compliant |
475 In Stock |
|
$0.9200 / $4.2000 | Buy Now |
DISTI #
60862468
|
Verical | Control Knob, Knurl/Round Thermoplastic Black Min Qty: 20 Package Multiple: 20 Date Code: 2142 | Americas - 460 |
|
$1.1960 / $5.4600 | Buy Now |
|
Master Electronics | 0.69"Dia x 0.41"High - Black Thermoset - 0.25" Dia Mounting Hole - Set Screw RoHS: Compliant |
475 In Stock |
|
$0.9200 / $4.2000 | Buy Now |