Part Details for 14500 800 2.5A BUTTON TOP by XTAR
Overview of 14500 800 2.5A BUTTON TOP by XTAR
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CTSU2-WATERPROOF-BUTTON | Renesas Electronics Corporation | Self-Capacitance Waterproof Button Solution | |
10142532-002LF | Amphenol Communications Solutions | Minitek microspace Receptacle STS 1.5 top latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
10155504-A011LF | Amphenol Communications Solutions | Minitek MicroSpaceXS™ 1.27mm Crimp-to-Wire Connector Platform, wire-to-board, Receptacle, 11 Position, STG, Top Latch, <br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) |
Price & Stock for 14500 800 2.5A BUTTON TOP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACCU-14500-0.8-2A
|
TME | Re-battery: Li-Ion, 14500, 3.7V, 800mAh, Ø14.3x50.3mm, 2.5A Min Qty: 1 | 395 |
|
$5.2300 / $6.2800 | Buy Now |