Part Details for 145046020130868+ by Kyocera AVX Components
Overview of 145046020130868+ by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 145046020130868+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-145046020130868+-ND
|
DigiKey | CONN PLUG 20POS SMD GOLD Min Qty: 2000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6180 | Buy Now |
DISTI #
145046020130868+
|
Avnet Americas | Conn Stacking PL 20 POS 3mm Stack Height 0.5mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: 145046020130868+) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.7254 | Buy Now |
DISTI #
346-145046020130868
|
Mouser Electronics | Board to Board & Mezzanine Connectors BOARD TO BOARD 20POS RoHS: Compliant | 0 |
|
$0.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.5130 | Buy Now |
DISTI #
145046020130868+
|
Avnet Abacus | Conn Stacking PL 20 POS 3mm Stack Height 0.5mm Solder ST SMD Emboss T/R (Alt: 145046020130868+) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |