Part Details for 145046020635868+ by Kyocera AVX Components
Overview of 145046020635868+ by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 145046020635868+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-145046020635868+CT-ND
|
DigiKey | CONN PLUG 20POS SMD GOLD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1998 In Stock |
|
$0.5251 / $1.1400 | Buy Now |
DISTI #
346-145046020635868+
|
Mouser Electronics | Board to Board & Mezzanine Connectors Plug 0.5mm Pitch 20pos 3.5mm Height RoHS: Compliant | 0 |
|
$0.5250 / $0.5520 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4920 | Buy Now |
DISTI #
14-5046-020-635-868+
|
TTI | Board to Board & Mezzanine Connectors BTOB 0 0.5MM PLG 20P RA W/TAB RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.6320 | Buy Now |