Part Details for 145046030045868+ by Kyocera AVX Components
Overview of 145046030045868+ by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 145046030045868+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-145046030045868+-ND
|
DigiKey | BOARD TO BOARD Min Qty: 2000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8298 | Buy Now |
DISTI #
346-145046030045868
|
Mouser Electronics | Board to Board & Mezzanine Connectors BOARD TO BOARD 30POS RoHS: Compliant | 0 |
|
$0.8290 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.7130 | Buy Now |
DISTI #
14-5046-030-045-868+
|
TTI | Board to Board & Mezzanine Connectors BTOB 0 0.5MM PLG 30P RA NO TAB RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$0.9300 | Buy Now |