145046040535868+
Description: Board Stacking Connector,

Overview of 145046040535868+ by KYOCERA Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 145046040535868+ by KYOCERA Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 145046040535868+
Avnet Americas Conn Stacking PL 40 POS 3.5mm Stack Height 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: 145046040535868+) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 4,000 $1.2493
$1.2493 Buy Now

CAD Models for 145046040535868+ by KYOCERA Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 145046040535868+ by KYOCERA Corporation

145046040535868+
KYOCERA Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KYOCERA CORP
Reach Compliance Code
compliant
Factory Lead Time
18 Weeks
Connector Type
BOARD STACKING CONNECTOR
Want to compare parts?
  1. 145046040535868+
    KYOCERA Corporation
    Board Stacking Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 145046040535868+ by KYOCERA Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 145046040535868+ by KYOCERA Corporation

Select Manufacturer
Which Manufacturer of 145046040535868+ would you like to use for your alert(s)?
  • Please alert me when 145046040535868+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 145046040535868+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 145046040535868+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 145046040535868+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 145046040535868+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 145046040535868+ by KYOCERA Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: