There are no models available for this part yet.
Overview of 145046050040868+ by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 145046050040868+ by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-145046050040868+-ND
|
DigiKey | BOARD TO BOARD Min Qty: 2000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1617 | Buy Now | |
DISTI #
346-145046050040868
|
Mouser Electronics | Board to Board & Mezzanine Connectors BOARD TO BOARD 50POS RoHS: Compliant | 0 |
|
$1.1800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.9980 | Buy Now | ||
DISTI #
14-5046-050-040-868+
|
TTI | Board to Board & Mezzanine Connectors BTOB 0 0.5MM PLG 50P RA NO TAB RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$1.3000 | Buy Now |