Part Details for 145047040470829+ by Kyocera AVX Components
Overview of 145047040470829+ by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 145047040470829+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-145047040470829+-ND
|
DigiKey | PLUG - 0.5MM PITCH - 30 POS - NO Min Qty: 1600 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4636 | Buy Now |
DISTI #
145047040470829+
|
Avnet Americas | Conn Stacking PL 40 POS 7mm Stack Height 0.5mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: 145047040470829+) RoHS: Not Compliant Min Qty: 3200 Package Multiple: 800 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.7772 | Buy Now |
DISTI #
346-145047040470829+
|
Mouser Electronics | Board to Board & Mezzanine Connectors Plug 0.5mm Pitch 30pos No 7.0mm Ht RoHS: Compliant | 0 |
|
$1.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 800 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.2600 | Buy Now |
DISTI #
14-5047-040-470-829+
|
TTI | Board to Board & Mezzanine Connectors BTOB 0 0.5MM PLG 40P RA NO TAB RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Reel |
Americas - 800 In Stock |
|
$1.6300 | Buy Now |
DISTI #
145047040470829+
|
Avnet Abacus | Conn Stacking PL 40 POS 7mm Stack Height 0.5mm Solder ST SMD Emboss T/R (Alt: 145047040470829+) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |