145047050470829+
Description: Board Stacking Connector,

Overview of 145047050470829+ by KYOCERA Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 145047050470829+ by KYOCERA Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 145047050470829+
Avnet Americas Conn Stacking PL 50 POS 7mm Stack Height 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: 145047050470829+) RoHS: Not Compliant Min Qty: 3200 Package Multiple: 800 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 3,200 $2.2567
$2.2567 Buy Now

CAD Models for 145047050470829+ by KYOCERA Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 145047050470829+ by KYOCERA Corporation

145047050470829+
KYOCERA Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KYOCERA CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
18 Weeks
Body Breadth
0.165 inch
Body Depth
0.207 inch
Body Length
0.591 inch
Body/Shell Style
PLUG
Connector Type
BOARD STACKING CONNECTOR
Contact Gender
MALE
Contact Pattern
RECTANGULAR
Contact Style
CENTRONIC
Dielectric Withstanding Voltage
707VAC V
Filter Feature
NO
Insulator Material
PLASTIC
Mating Contact Pitch
0.02 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
4.4 mm
Rated Current (Signal)
0.4 A
Terminal Pitch
0.5 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
50
Want to compare parts?
  1. 145047050470829+
    KYOCERA Corporation
    Board Stacking Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 145047050470829+ by KYOCERA Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 145047050470829+ by KYOCERA Corporation

Select Manufacturer
Which Manufacturer of 145047050470829+ would you like to use for your alert(s)?
  • Please alert me when 145047050470829+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 145047050470829+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 145047050470829+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 145047050470829+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 145047050470829+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 145047050470829+ by KYOCERA Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: