There are no models available for this part yet.
Overview of 145047050970829+ by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 145047050970829+ by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-145047050970829+-ND
|
DigiKey | PLUG - 0.5MM PITCH - 50 POS - VA Min Qty: 1600 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6439 | Buy Now | |
DISTI #
145047050970829+
|
Avnet Americas | Conn Stacking PL 50 POS 7mm Stack Height 0.5mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: 145047050970829+) RoHS: Not Compliant Min Qty: 3200 Package Multiple: 800 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.0674 | Buy Now | |
DISTI #
346-145047050970829+
|
Mouser Electronics | Board to Board & Mezzanine Connectors Plug 0.5mm Pitch 50p os 7.0mm Height RoHS: Compliant | 0 |
|
$1.6400 | Order Now | |
DISTI #
14-5047-050-970-829+
|
TTI | Board to Board & Mezzanine Connectors BTOB 0 0.5MM PLG 50P RA NO TAB RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Reel |
Americas - 800 In Stock |
|
$1.9000 | Buy Now | |
DISTI #
145047050970829+
|
Avnet Abacus | Conn Stacking PL 50 POS 7mm Stack Height 0.5mm Solder ST SMD Emboss T/R (Alt: 145047050970829+) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |