Part Details for 145047070950829+ by Kyocera AVX Components
Overview of 145047070950829+ by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 145047070950829+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-145047070950829+CT-ND
|
DigiKey | PLUG - 0.5MM PITCH - 70 POS - VA Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7063 / $2.9900 | Buy Now |
DISTI #
346-145047070950829+
|
Mouser Electronics | Board to Board & Mezzanine Connectors Plug 0.5mm Pitch 70p os 5.0mm Height RoHS: Compliant | 0 |
|
$1.8200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 800 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.5200 | Buy Now |
DISTI #
14-5047-070-950-829+
|
TTI | Board to Board & Mezzanine Connectors BTOB 0 0.5MM PLG 70P RA NO TAB RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Reel |
Americas - 800 In Stock |
|
$1.9700 | Buy Now |