There are no models available for this part yet.
Overview of 145047070970829+ by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 145047070970829+ by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-145047070970829+-ND
|
DigiKey | PLUG - 0.5MM PITCH - 70 POS - VA Min Qty: 1600 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0476 | Buy Now | |
DISTI #
346-145047070970829+
|
Mouser Electronics | Board to Board & Mezzanine Connectors Plug 0.5mm Pitch 70p os 7.0mm Height RoHS: Compliant | 0 |
|
$2.0800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 800 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.8300 | Buy Now | ||
DISTI #
14-5047-070-970-829+
|
TTI | Board to Board & Mezzanine Connectors BTOB 0 0.5MM PLG 70P RA NO TAB RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Reel |
Americas - 800 In Stock |
|
$2.3700 | Buy Now |