Part Details for 145047080450829+ by KYOCERA Corporation
Overview of 145047080450829+ by KYOCERA Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 145047080450829+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145047080450829+
|
Avnet Americas | Conn Stacking PL 80 POS 5mm Stack Height 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: 145047080450829+) RoHS: Not Compliant Min Qty: 2400 Package Multiple: 800 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$3.2240 | Buy Now |
Part Details for 145047080450829+
145047080450829+ CAD Models
145047080450829+ Part Data Attributes
|
145047080450829+
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
145047080450829+
KYOCERA Corporation
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 18 Weeks | |
Body Breadth | 0.165 inch | |
Body Depth | 0.128 inch | |
Body Length | 0.886 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
Dielectric Withstanding Voltage | 707VAC V | |
Filter Feature | NO | |
Insulator Material | PLASTIC | |
Mating Contact Pitch | 0.02 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.4 mm | |
Rated Current (Signal) | 0.4 A | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 |