There are no models available for this part yet.
Overview of 145047080470829+ by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 145047080470829+ by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-145047080470829+-ND
|
DigiKey | PLUG - 0.5MM PITCH - 80 POS - NO Min Qty: 1600 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3072 | Buy Now | |
DISTI #
145047080470829+
|
Avnet Americas | Conn Stacking PL 80 POS 7mm Stack Height 0.5mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: 145047080470829+) RoHS: Not Compliant Min Qty: 2400 Package Multiple: 800 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.9016 | Buy Now | |
DISTI #
346-145047080470829+
|
Mouser Electronics | Board to Board & Mezzanine Connectors Plug 0.5mm Pitch 80p os No 7.0mm Ht RoHS: Compliant | 0 |
|
$2.3500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 800 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$2.0600 | Buy Now | ||
DISTI #
14-5047-080-470-829+
|
TTI | Board to Board & Mezzanine Connectors BTOB 0 0.5MM PLG 80P RA NO TAB RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Reel |
Americas - 800 In Stock |
|
$2.6700 | Buy Now | |
DISTI #
145047080470829+
|
Avnet Abacus | Conn Stacking PL 80 POS 7mm Stack Height 0.5mm Solder ST SMD Emboss T/R (Alt: 145047080470829+) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |