Part Details for 1450570-3 by TE Connectivity
Overview of 1450570-3 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 1450570-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1450570-3
|
Avnet Americas | MBXL R/A RCPT 8P+36S+9P - Trays (Alt: 1450570-3) RoHS: Compliant Min Qty: 1008 Package Multiple: 1008 Lead time: 74 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Quest Components | TWO PART BOARD CONNECTOR, RECEPTACLE | 19 |
|
$7.6050 / $10.1400 | Buy Now |
Part Details for 1450570-3
1450570-3 CAD Models
1450570-3 Part Data Attributes
|
1450570-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1450570-3
TE Connectivity
TWO PART BOARD CONNECTOR, RECEPTACLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 74 Weeks | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |