Part Details for 1450850000 by Weidmüller Interface GmbH & Co. KG
Overview of 1450850000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1450850000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC4466
|
Newark | Ie-Fci-D9-Fm |Weidmuller 1450850000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2000 / $9.4700 | Buy Now |
DISTI #
281-1450850000-ND
|
DigiKey | INSERT (COMPONENT HOUSING) Min Qty: 1 Lead time: 6 Weeks Container: Box |
21 In Stock |
|
$4.7694 / $10.0600 | Buy Now |
DISTI #
1450850000
|
Avnet Americas | D-Subminiature Gender Changer 9 Position Plug to Socket - Bulk (Alt: 1450850000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Bulk | 0 |
|
$4.6800 / $5.5440 | Buy Now |
DISTI #
470-1450850000
|
Mouser Electronics | D-Sub Standard Connectors IE-FCI-D9-FM RoHS: Compliant | 0 |
|
$4.7600 / $9.3400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 3 Factory Stock |
|
$4.7900 / $7.8000 | Buy Now |
DISTI #
IE-FCI-D9-FM
|
TME | D-Sub-type socket Min Qty: 1 | 0 |
|
$5.0100 / $5.3900 | RFQ |
|
Master Electronics | RoHS: Compliant | 3 Factory Stock |
|
$4.7900 / $7.8000 | Buy Now |