-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 0-30Psi, 0-60mV, SQUARE, SURFACE MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96H0253
|
Newark | Pressure Sensor, Operating Pressure Max:30Psi, Sensor Output:Voltage, Pressure Measurement Type:Absolute, Voltage Rating:3V, Port Style:Hose/Tube, Supply Current:-, Product Range:Ms1451 Series, External Depth:8.38Mm Rohs Compliant: No |Te Connectivity Sensors 1451-030A-T Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.6800 / $20.5200 | Buy Now |
DISTI #
1451-030A-T
|
Avnet Americas | Pressure Sensor 0V to 0.06V 0Psi to 30Psi Absolute 8-Pin SMD - Rail/Tube (Alt: 1451-030A-T) RoHS: Compliant Min Qty: 123 Package Multiple: 123 Lead time: 15 Weeks, 1 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
71023251
|
RS | Sensor, ASSY, PRES, SMT, LID W/TUBE, Pressure, 1451-030A-T | TE Connectivity 1451-030A-T RoHS: Not Compliant Min Qty: 123 Package Multiple: 1 Container: Bulk | 0 |
|
$25.4100 | RFQ |
|
Onlinecomponents.com | 30PSIA BOARD MOUNT PRESSURE SENSOR |
19 Partner Stock |
|
$16.6500 / $23.8400 | Buy Now |
DISTI #
1451-030A-T
|
Avnet Americas | Pressure Sensor 0V to 0.06V 0Psi to 30Psi Absolute 8-Pin SMD - Rail/Tube (Alt: 1451-030A-T) RoHS: Compliant Min Qty: 123 Package Multiple: 123 Lead time: 15 Weeks, 1 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
1451-030A-T
|
Avnet Americas | Pressure Sensor 0V to 0.06V 0Psi to 30Psi Absolute 8-Pin SMD - Rail/Tube (Alt: 1451-030A-T) RoHS: Compliant Min Qty: 123 Package Multiple: 123 Lead time: 15 Weeks, 1 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
1451-030A-T
|
Richardson RFPD | PRESSURE SENSORS RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | 30PSIA BOARD MOUNT PRESSURE SENSOR |
19 Partner Stock |
|
$16.6500 / $23.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1451-030A-T
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1451-030A-T
TE Connectivity
ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 0-30Psi, 0-60mV, SQUARE, SURFACE MOUNT
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MEASUREMENT SPECIALTIES INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 7.6 mm | |
Body Height | 8.38 mm | |
Body Length or Diameter | 7.6 mm | |
Housing | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0-60mV | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | STRAIGHT | |
Pressure Range-Max | 30 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 12 V | |
Surface Mount | YES | |
Termination Type | SOLDER |