Part Details for 145103-01-36.00 by Amphenol RF
Overview of 145103-01-36.00 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 145103-01-36.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R5463
|
Newark | Smb Right Angle Plug To Smb Straight Plug Rg-316 50 Ohm 36 Inches (914 Mm) |Amphenol Rf 145103-01-36.00 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.8800 / $26.8000 | Buy Now |
DISTI #
ACX1742-ND
|
DigiKey | CBL ASSY SMB PLUG TO PLUG 36" Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
100 In Stock |
|
$19.0464 / $26.4900 | Buy Now |
DISTI #
70032950
|
RS | CABLE ASSEMBLIES, SMB RIGHT ANGLE PLUG TO SMB STRAIGHT PLUG, RG 316, 36 INCHES | Amphenol RF 145103-01-36.00 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$25.1300 / $26.7100 | RFQ |
DISTI #
AMR145103-01-36.00
|
Heilind Electronics | SMB RIGHT ANGLE PLUG TO SMB ST | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RF Cable Assembly - SMB Right Angle Plug to SMB Straight Plug on RG-316 cable - 3 feet RoHS: Compliant | 0 |
|
$17.5300 / $28.7600 | Buy Now |
DISTI #
AMR145103-01-36.00
|
Interstate Connecting Components | SMB RIGHT ANGLE PLUG TO SMB ST | 0 |
|
Buy Now | |
DISTI #
145103-01-36.00
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$18.9700 / $20.9500 | Buy Now |
DISTI #
56554.1
|
TestEquity LLC | Amphenol RF 145103-01-36.00 RF Cable, SMB Rt Angle Plug to SMB Straight Plug, RG-316, 36" L, 50 Ohm | 0 |
|
$24.5200 | Buy Now |