Part Details for 14520-EZAB-A00-0EC by 3M Interconnect
Overview of 14520-EZAB-A00-0EC by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69145-204 | Amphenol Communications Solutions | Low Profile Jumper , Double Row, Multi Position Busbar , 4 Positions, 2.54mm (0.100in) Pitch | |
10145204-222KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface Mount, 22 Position,side to side double row,Top latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
10145204-124KLF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface Mount, 24 Position,side to side double row,Top latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) |
Price & Stock for 14520-EZAB-A00-0EC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14520-EZAB-A00-0EC-ND
|
DigiKey | MINI D RIBBON CBL ASSY 20POS 10M Min Qty: 5 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$158.4440 | Buy Now |
DISTI #
3937-14520-EZAB-A00-0EC-ND
|
DigiKey | MINI D RIBBON CBL ASSY 20POS 10M Min Qty: 5 Lead time: 15 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
7010337582
|
Avnet Americas | Cable Assembly Data 10m 28AWG 20 POS SCSI to 26 POS SCSI M-M - Bulk (Alt: 7010337582) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
$128.6381 / $146.4173 | Buy Now |
DISTI #
MMM7010337582
|
Heilind Electronics | 7010337582 70010013707 ASSY VESA PANEL LINK LCD | Americas - 0 in Stock |
|
$160.8982 / $166.0061 | Buy Now |
Part Details for 14520-EZAB-A00-0EC
14520-EZAB-A00-0EC CAD Models
14520-EZAB-A00-0EC Part Data Attributes
|
14520-EZAB-A00-0EC
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
14520-EZAB-A00-0EC
3M Interconnect
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE |