Part Details for 1452165 by Phoenix Contact
Overview of 1452165 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Healthcare
Price & Stock for 1452165
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1452165-ND
|
DigiKey | CABLE 3POS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.9000 | Buy Now |
DISTI #
651-1452165
|
Mouser Electronics | Circular Metric Connectors SACC-VB-3CON M16/A-1L-SV 230V RoHS: Compliant | 10 |
|
$8.3200 / $9.0800 | Buy Now |
|
Onlinecomponents.com | Valve connectors - Universal - 3-position - Valve connector A - with 1 LED - connected with Varistor - Screw connection - cable gland M16 - external cable diameter 6 mm ... 8 mm RoHS: Compliant | 0 |
|
$7.4200 / $10.1000 | Buy Now |
|
Dynamic Solutions GmbH | Valve connectors | 4000 |
|
RFQ | |
|
Master Electronics | Valve connectors - Universal - 3-position - Valve connector A - with 1 LED - connected with Varistor - Screw connection - cable gland M16 - external cable diameter 6 mm ... 8 mm RoHS: Compliant | 0 |
|
$7.4200 / $10.1000 | Buy Now |
Part Details for 1452165
1452165 CAD Models
1452165 Part Data Attributes
|
1452165
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1452165
Phoenix Contact
CABLE 3POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |