Part Details for 1452233 (ALTERNATE: SACC-VB-3CON-M16/BI-1L-SV 24V) by Phoenix Contact
Overview of 1452233 (ALTERNATE: SACC-VB-3CON-M16/BI-1L-SV 24V) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1452233 (ALTERNATE: SACC-VB-3CON-M16/BI-1L-SV 24V)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71598329
|
RS | Valve connector, 3-position Valve connector BI (11 mm) with 1 LED | Phoenix Contact 1452233 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 2 |
|
$7.7600 / $9.5200 | Buy Now |