-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TAB HOUSING 2.8MM, 4+6POS SEALED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1452324-3-ND
|
DigiKey | TAB HOUSING 2.8MM, 4+6POS SEALED Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1759 In Stock |
|
$0.7943 / $1.3400 | Buy Now |
DISTI #
1452324-3
|
Avnet Americas | Conn Housing SKT 6 POS 5.5mm ST Cable Mount - Bulk (Alt: 1452324-3) Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 3 Days Container: Bulk | 6000 Factory Stock |
|
$0.7171 / $0.8096 | Buy Now |
DISTI #
571-1452324-3
|
Mouser Electronics | Automotive Connectors TAB HSG 2.8MM 4+6POS SEALED RoHS: Compliant | 3928 |
|
$0.7890 / $1.2000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.6970 | Buy Now |
DISTI #
AMP1452324-3
|
Heilind Electronics | TAB HOUSING 2.8MM, 4+6POS SEAL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TAB HOUSING 2.8MM, 4+6POS SEALED | 0 |
|
$0.7570 / $1.1390 | Buy Now |
DISTI #
1452324-3
|
TTI | Automotive Connectors TAB HSG 2.8MM 4+6POS SEALED Min Qty: 2000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.7600 / $0.7900 | Buy Now |
DISTI #
1452324-3
|
Avnet Americas | Conn Housing SKT 6 POS 5.5mm ST Cable Mount - Bulk (Alt: 1452324-3) Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 3 Days Container: Bulk | 6000 Factory Stock |
|
$0.7171 / $0.8096 | Buy Now |
DISTI #
AMP1452324-3
|
Interstate Connecting Components | TAB HOUSING 2.8MM, 4+6POS SEAL | 0 |
|
Buy Now | |
DISTI #
1452324-3
|
Avnet Abacus | Conn Housing SKT 6 POS 5.5mm ST Cable Mount (Alt: 1452324-3) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1452324-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1452324-3
TE Connectivity
TAB HOUSING 2.8MM, 4+6POS SEALED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.199 inch | |
Body Depth | 1.862 inch | |
Body Length | 0.945 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 30A | |
Mating Contact Row Spacing | 0.177 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 30 A | |
Rated Voltage | 14 V | |
Terminal Pitch | 5.5 mm |