Part Details for 14526-EZ5B-500-02C by 3M Interconnect
Overview of 14526-EZ5B-500-02C by 3M Interconnect
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 14526-EZ5B-500-02C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M5425
|
Newark | 80008053235 14526-Ez5B-500-02C=Assy 26 Pos 8 Pair Rugged Type |3M 14526-EZ5B-500-02C Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$149.1200 / $172.7600 | Buy Now |
DISTI #
14526-EZ5B-500-02C-ND
|
DigiKey | CABLE ASSY MDR 26POS M-M 5.0M Min Qty: 5 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$154.5560 | Buy Now |
DISTI #
7010348210
|
Avnet Americas | Cable Assembly Data 5m 30AWG 26 POS SCSI to 26 POS SCSI PL-PL - Bulk (Alt: 7010348210) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$110.7188 / $126.0214 | Buy Now |
DISTI #
517-14526-EZ5B50002C
|
Mouser Electronics | D-Sub Cables MINI D RIBBON 5M RoHS: Compliant | 10 |
|
$145.5600 / $145.5700 | Buy Now |
DISTI #
MMM7010348210
|
Heilind Electronics | 7010348210 80008053235 ASSY 26 POS 8 PAIR RUGGED TYPE | Americas - 0 in Stock |
|
$138.4851 / $145.1860 | Buy Now |
DISTI #
7010348210
|
Avnet Americas | Cable Assembly Data 5m 30AWG 26 POS SCSI to 26 POS SCSI PL-PL - Bulk (Alt: 7010348210) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$110.7188 / $126.0214 | Buy Now |
DISTI #
14526-EZ5B-500-02C
|
Avnet Asia | Cable Assembly Data 5m 30AWG 26 POS SCSI to 26 POS SCSI PL-PL (Alt: 14526-EZ5B-500-02C) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 11 Weeks, 3 Days | 0 |
|
$116.8866 / $131.7032 | Buy Now |
Part Details for 14526-EZ5B-500-02C
14526-EZ5B-500-02C CAD Models
14526-EZ5B-500-02C Part Data Attributes:
|
14526-EZ5B-500-02C
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
14526-EZ5B-500-02C
3M Interconnect
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | 3M | |
Connector Type | INTERCONNECTION DEVICE |