Part Details for 145275-2 by TE Connectivity
Overview of 145275-2 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 145275-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 92 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1104 |
|
$13.4500 / $20.6900 | Buy Now |
Part Details for 145275-2
145275-2 CAD Models
145275-2 Part Data Attributes
|
145275-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
145275-2
TE Connectivity
EDGE CONNECTOR,PCB MNT,RECEPT,340 CONTACTS,0.039 PITCH,PC TAIL TERMINAL
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | WITH METAL HOLDDOWN | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.37 inch | |
Body Depth | 0.609 inch | |
Body Length | 7.357 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 400VAC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .4448 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BROWN | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.039 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 15u inch | |
Reference Standard | CSA | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 340 | |
Withdrawl Force-Min | .0556 N |
Alternate Parts for 145275-2
This table gives cross-reference parts and alternative options found for 145275-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 145275-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
98418-G51-31ULF | Board Connector, 62 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator | Amphenol FCi | 145275-2 vs 98418-G51-31ULF |
98418-G61-31ULF | Board Connector, 62 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Cream Insulator | Amphenol FCi | 145275-2 vs 98418-G61-31ULF |
145275-5 | EDGE CONNECTOR,PCB MNT,RECEPT,340 CONTACTS,0.039 PITCH,PC TAIL TERMINAL | TE Connectivity | 145275-2 vs 145275-5 |
145275-6 | EDGE CONNECTOR,PCB MNT,RECEPT,340 CONTACTS,0.039 PITCH,PC TAIL TERMINAL | TE Connectivity | 145275-2 vs 145275-6 |
39601150ST | Board Connector, 11 Contact(s), Female, Straight, Surface Mount Terminal, Locking Mech, Plug | W+P Products GmbH | 145275-2 vs 39601150ST |
39601150PPST | Board Connector, 11 Contact(s), Female, Straight, Surface Mount Terminal, Locking Mech, Plug | W+P Products GmbH | 145275-2 vs 39601150PPST |