-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector, Female
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC5180
|
Newark | Automotive Connectors 22 Pos Female Hsg Assy |Amp Te Connectivity 1452842-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$1.6700 / $1.9900 | Buy Now |
DISTI #
17-1452842-3-ND
|
DigiKey | 22 POS FEMALE HSG ASSY Min Qty: 1144 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.8900 | Buy Now |
DISTI #
1452842-3
|
Avnet Americas | AMP1452842-3 - Trays (Alt: 1452842-3) Min Qty: 1144 Package Multiple: 1144 Container: Tray | 0 |
|
$0.8742 / $0.9870 | Buy Now |
DISTI #
571-1452842-3
|
Mouser Electronics | Automotive Connectors 22 POS FEMALE HSG ASSY RoHS: Compliant | 856 |
|
$1.1600 / $1.4000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1144 Package Multiple: 1144 Container: Tray | 0Tray |
|
$0.8500 | Buy Now |
DISTI #
AMP1452842-3
|
Heilind Electronics | 22 POS FEMALE HSG ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 22 POS FEMALE HSG ASSY |
25 Partner Stock |
|
$0.9210 / $1.2650 | Buy Now |
DISTI #
1452842-3
|
Avnet Americas | AMP1452842-3 - Trays (Alt: 1452842-3) Min Qty: 1144 Package Multiple: 1144 Container: Tray | 0 |
|
$0.8742 / $0.9870 | Buy Now |
DISTI #
1452842-3
|
Avnet Americas | AMP1452842-3 - Trays (Alt: 1452842-3) Min Qty: 1144 Package Multiple: 1144 Container: Tray | 0 |
|
$0.8742 / $0.9870 | Buy Now |
DISTI #
AMP1452842-3
|
Interstate Connecting Components | 22 POS FEMALE HSG ASSY | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1452842-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1452842-3
TE Connectivity
Rectangular Connector, Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.484 inch | |
Body Depth | 0.671 inch | |
Body Length | 0.796 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 30 A | |
Rated Voltage | 12 V | |
Terminal Pitch | 2.54 mm |