There are no models available for this part yet.
Overview of 1453957 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1453957 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Sensor/actuator cable, 3-position, PUR, black RAL 9005, free cable end, on Valve connector C (8 mm), with 1LED, connected with Z diode, cable length 0.4 m RoHS: Compliant | 0 |
|
$11.2200 / $15.2700 | Buy Now | ||
DISTI #
000000000003138528
|
Sager | Sensor Cables / Actuator Cables SAC-3P-0,4-116/ C-1L-Z 110V | 0 |
|
Buy Now | ||
Master Electronics | Sensor/actuator cable, 3-position, PUR, black RAL 9005, free cable end, on Valve connector C (8 mm), with 1LED, connected with Z diode, cable length 0.4 m RoHS: Compliant | 0 |
|
$11.2200 / $15.2700 | Buy Now |
CAD Models for 1453957 by Phoenix Contact
Part Data Attributes for 1453957 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
unknown
|
Connector Type
|
CIRCULAR CONNECTOR
|